NEOFEU 1.3 m Fall Arrest Webbing Strap Lanyard Single
- RS Stock No.:
- 877-204
- Mfr. Part No.:
- NHSAR10PK
- Manufacturer:
- NEOFEU
N
Subtotal (1 unit)*
PHP6,782.42
(exc. VAT)
PHP7,596.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,782.42 |
*price indicative
- RS Stock No.:
- 877-204
- Mfr. Part No.:
- NHSAR10PK
- Manufacturer:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Product Type | Webbing Strap | |
| Extended Length | 1.3m | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Weight Capacity | 140kg | |
| Retractable | No | |
| Karabiner Type | Lanyard | |
| Lanyard Material | Polyamide, Polyester | |
| Standards/Approvals | EN 355:2002 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Product Type Webbing Strap | ||
Extended Length 1.3m | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Weight Capacity 140kg | ||
Retractable No | ||
Karabiner Type Lanyard | ||
Lanyard Material Polyamide, Polyester | ||
Standards/Approvals EN 355:2002 | ||
- COO (Country of Origin):
- FR
The NEOFEU energy absorber designed for use as an adjustable webbing lanyard, providing safety and flexibility for users working at height, accommodating loads up to 140 kg.
Vertical and horizontal use up to 140 kg
Energy absorber incorporates polyamide and polyester materials, enhancing durability
30mm wide polyester webbing ensures strength and reliability
Forged steel buckle provides secure length adjustment
Related links
- NEOFEU 3 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 2 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 10 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 5 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 4 m Work Positioning Work Positioning Lanyard Lanyard Single
- 3M 1.3 m Fall Arrest Shock Absorbing Lanyard Snap Hook Twin
- 3M 1.3 m Fall Protection Y Lanyard Screw Carabiner Twin
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Carabiner Single
