NEOFEU 4 m Work Positioning Work Positioning Lanyard Lanyard Single
- RS Stock No.:
- 877-209
- Mfr. Part No.:
- NLRG04PJ
- Manufacturer:
- NEOFEU
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,903.54
(exc. VAT)
PHP14,451.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,903.54 |
*price indicative
- RS Stock No.:
- 877-209
- Mfr. Part No.:
- NLRG04PJ
- Manufacturer:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Extended Length | 4m | |
| Product Type | Work Positioning Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Weight Capacity | 140kg | |
| Retractable | No | |
| Karabiner Type | Lanyard | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Extended Length 4m | ||
Product Type Work Positioning Lanyard | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Weight Capacity 140kg | ||
Retractable No | ||
Karabiner Type Lanyard | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN 358:2018 | ||
- COO (Country of Origin):
- FR
The NEOFEU adjustable work positioning lanyard offers secure and comfortable support for professionals working at height, ensuring optimised positioning and safety through robust design.
Maximum user weight capacity of 140kg
Dual functionality for work positioning and restraint
Ø11mm polyamide high-tenacity braided rope for durability
Lightweight aluminium alloy adjuster simplifies length modification
Related links
- NEOFEU 2 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 5 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 10 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 3 m Work Positioning Work Positioning Lanyard Lanyard Single
- JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- 3M 2 m Work Positioning Work Positioning Lanyard Loops with Thimbles Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
