NEOFEU 2 m Work Positioning Work Positioning Lanyard Lanyard Single
- RS Stock No.:
- 877-207
- Mfr. Part No.:
- NLRG02PJ
- Manufacturer:
- NEOFEU
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,258.36
(exc. VAT)
PHP13,729.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,258.36 |
*price indicative
- RS Stock No.:
- 877-207
- Mfr. Part No.:
- NLRG02PJ
- Manufacturer:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Extended Length | 2m | |
| Product Type | Work Positioning Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Weight Capacity | 140kg | |
| Retractable | No | |
| Karabiner Type | Lanyard | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Extended Length 2m | ||
Product Type Work Positioning Lanyard | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Weight Capacity 140kg | ||
Retractable No | ||
Karabiner Type Lanyard | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN 358:2018 | ||
- COO (Country of Origin):
- FR
The NEOFEU adjustable work positioning lanyard facilitates secure and comfortable positioning for tasks at height, ensuring optimal user safety through versatile anchoring solutions.
Max user weight of 140kg for reliable performance
Ø11mm high-tenacity polyamide braided rope ensures durability
Dual function for work positioning and temporary anchoring
Removable self-wrapping sheath protects against abrasion
Related links
- NEOFEU 4 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 5 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 10 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 3 m Work Positioning Work Positioning Lanyard Lanyard Single
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- 3M 2 m Work Positioning Work Positioning Lanyard Loops with Thimbles Single
- JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
- Protecta 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
