NEOFEU 3 m Work Positioning Work Positioning Lanyard Lanyard Single
- RS Stock No.:
- 877-208
- Mfr. Part No.:
- NLRG03PJ
- Manufacturer:
- NEOFEU
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,580.95
(exc. VAT)
PHP14,090.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,580.95 |
*price indicative
- RS Stock No.:
- 877-208
- Mfr. Part No.:
- NLRG03PJ
- Manufacturer:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Product Type | Work Positioning Lanyard | |
| Extended Length | 3m | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Weight Capacity | 140kg | |
| Retractable | No | |
| Karabiner Type | Lanyard | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Product Type Work Positioning Lanyard | ||
Extended Length 3m | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Weight Capacity 140kg | ||
Retractable No | ||
Karabiner Type Lanyard | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN 358:2018 | ||
- COO (Country of Origin):
- FR
The NEOFEU adjustable work positioning lanyard designed to provide optimal safety and comfort when working at height, enabling precise positioning during tasks.
Max user weight capacity of 140kg
Ø11mm high-tenacity polyamide sheathed braided rope
Dual functionality as a work positioning and restraint lanyard
Equipped with a lightweight aluminium alloy adjuster
Related links
- NEOFEU 2 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 4 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 5 m Work Positioning Work Positioning Lanyard Lanyard Single
- NEOFEU 10 m Work Positioning Work Positioning Lanyard Lanyard Single
- JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- 3M 2 m Work Positioning Work Positioning Lanyard Loops with Thimbles Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
