Protecta 2 m Fall Arrest Shock Absorbing Lanyard Carabiner Single
- RS Stock No.:
- 161-8384
- Mfr. Part No.:
- AE5220SAA
- Manufacturer:
- Protecta
Subtotal (1 unit)*
PHP9,774.68
(exc. VAT)
PHP10,947.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,774.68 |
*price indicative
- RS Stock No.:
- 161-8384
- Mfr. Part No.:
- AE5220SAA
- Manufacturer:
- Protecta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protecta | |
| Extended Length | 2m | |
| Product Type | Shock Absorbing Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 100kg | |
| Retractable | No | |
| Lanyard Material | Polyester | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Protecta | ||
Extended Length 2m | ||
Product Type Shock Absorbing Lanyard | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 100kg | ||
Retractable No | ||
Lanyard Material Polyester | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
Protecta Shock Absorbing Lanyard, 210mm Overall Length - AE5220SAA
This shock-absorbing lanyard meets EN355 standards, providing secure energy dissipation during falls. Made from durable polyester and zinc-plated steel, it offers a 2-meter length and weighs just 0.74 kg, combining safety with portability.
Features & Benefits
• Effective fall arrest for enhanced safety
• Single leg configuration for easy handling
• Supports up to 100kg for reliable performance
• Screw gate carabiners for secure attachment
• Complies with EN355 standards
• Red polyester material for durability
Applications
• Personal safety in construction
• Electrical maintenance at height
• Mechanical and automation tasks requiring fall protection
• Any industry with fall risks
Will it fit various harness types?
It connects easily with screw gate carabiners compatible with most harnesses.
Is it suitable for heavy-duty applications?
Yes, it supports up to 100kg, making it suitable for heavy-duty tasks.
Related links
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Snap Hook Single
- 3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- Protecta 1.5 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Twin
- 3M 1.3 m Fall Arrest Shock Absorbing Lanyard Snap Hook Twin
- JSP 2 m Single Tail Lanyard Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
