Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Snap Hook Single

Subtotal (1 unit)*

PHP10,036.15

(exc. VAT)

PHP11,240.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,036.15

*price indicative

RS Stock No.:
161-8377
Mfr. Part No.:
AE529
Manufacturer:
Protecta
Find similar products by selecting one or more attributes.
Select all

Brand

Protecta

Extended Length

2m

Product Type

Shock Absorbing Lanyard

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Snap Hook

Weight Capacity

100kg

Retractable

No

Karabiner Type

Screw

Lanyard Material

Polyester

Anchorage End Connection

Snap Hook

Standards/Approvals

CE

RoHS Status: Exempt

Protecta Shock Absorbing Lanyard, Snap Hook Anchorage Connection, 100Kg Weight Capacity - AE529


This shock-absorbing lanyard features a fixed length of 2 meters, designed to ensure safety while working at heights. It includes a robust automatic snap hook and high-strength steel construction, with a breaking strength exceeding 1500daN.

Features & Benefits


• Complies with EN 355 for safety

• Shock-absorbing element reduces impact forces

• Durable polyester webbing

• Double-locking snap hooks for secure connections

• Lightweight at 0.843kg

• Compatible with various safety harness systems

Applications


• Construction sites

• Maintenance at elevated heights

• Electrical installations

• Scaffolding

• Mechanical inspections

Can it support a user weighing up to 100kg?


Yes, it is rated for a weight capacity of 100kg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy