Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Single
- RS Stock No.:
- 161-8378
- Mfr. Part No.:
- AE529/6
- Manufacturer:
- Protecta
Temporarily out of stock
- RS Stock No.:
- 161-8378
- Mfr. Part No.:
- AE529/6
- Manufacturer:
- Protecta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protecta | |
| Extended Length | 2m | |
| Product Type | Shock Absorbing Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 100kg | |
| Retractable | No | |
| Karabiner Type | Screw | |
| Anchorage End Connection | Scafold Hook | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Protecta | ||
Extended Length 2m | ||
Product Type Shock Absorbing Lanyard | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 100kg | ||
Retractable No | ||
Karabiner Type Screw | ||
Anchorage End Connection Scafold Hook | ||
Lanyard Material Polyamide | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Protecta Shock Absorbing Lanyard, 346mm Overall Length - AE529/6
This shock-absorbing lanyard features a 2-meter length with resilient 45mm-wide polyamide webbing, rated over 2000daN. It includes automatic snap hooks and robust steel hardware, meeting EN 355 standards for fall protection.
Features & Benefits
• Absorbs impact forces to less than 6kN
• Single leg for straightforward use
• Screw carabiner for secure harness connection
• Scaffolding hook for reliable anchorage
• High-strength webbing supports more than 2000daN load
• Complies with EN355
Applications
• Construction sites
• Scaffolding and elevated platforms
• Maintenance tasks at height
• Industrial safety applications
Can it accommodate a user weight of 100kg?
Yes, it supports users up to 100kg.
Is it compatible with harness systems?
Yes, it features a screw carabiner for secure connection.
Related links
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Snap Hook Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- Protecta 1.5 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Twin
- 3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- Protecta 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
