Petzl 2 m Safety Rope Lanyard Locking Carabiner Single

Subtotal (1 unit)*

PHP8,357.35

(exc. VAT)

PHP9,360.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,357.35

*price indicative

RS Stock No.:
311-731
Mfr. Part No.:
L016AB00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Extended Length

2m

Product Type

Lanyard

Leg Type

Single

Lanyard Use

Safety Rope

Adjustable

Yes

Harness Connection

Locking Carabiner

Weight Capacity

140kg

Standards/Approvals

CE, EN 355:2002, UL

RoHS Status: Exempt

COO (Country of Origin):
RO
The Petzl Lanyard comes with compact energy absorber designed for progression on a horizontal lifeline (rope or cable) or on an elevated platform, without passing intermediate anchors. It works with users who weigh between 60 and 140 kg. It features the VARIO adjustment system, allowing the lanyard length to be adjusted in order to reduce potential fall height.

Designed for progression on a horizontal lifeline or on an elevated platform without passing intermediate anchors

Progressive tearing of the energy absorber webbing limits the impact force on the user

Compact energy absorber facilitates handling

Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy