Honeywell Safety Fall Arrest Rope Lanyard Lanyard Locking Carabiner Twin
- RS Stock No.:
- 793-674
- Mfr. Part No.:
- MB9007
- Manufacturer:
- Honeywell Safety
N
Subtotal (1 unit)*
PHP5,597.20
(exc. VAT)
PHP6,268.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,597.20 |
*price indicative
- RS Stock No.:
- 793-674
- Mfr. Part No.:
- MB9007
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Rope Lanyard | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Harness Connection | Locking Carabiner | |
| Weight Capacity | 22kN | |
| Karabiner Type | Lanyard | |
| Lanyard Material | Polyester | |
| Anchorage End Connection | Locking Carabiner | |
| Standards/Approvals | SIRIM | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Rope Lanyard | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Harness Connection Locking Carabiner | ||
Weight Capacity 22kN | ||
Karabiner Type Lanyard | ||
Lanyard Material Polyester | ||
Anchorage End Connection Locking Carabiner | ||
Standards/Approvals SIRIM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety Fall Arrest Rope Lanyard Lanyard Locking Carabiner Single
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Tractel 2 m Safety Rope Lanyard Screw Carabiner Twin
- Petzl 2000 mm Fall Arrest Lanyard Locking Carabiner Twin
- Petzl 2000 mm Safety Rope Lanyard Locking Carabiner Single
- Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Single
