Petzl 2 m Fall Arrest Lanyard Locking Carabiner Twin

Subtotal (1 unit)*

PHP9,924.35

(exc. VAT)

PHP11,115.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,924.35

*price indicative

RS Stock No.:
311-736
Mfr. Part No.:
L014AB01
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Lanyard

Extended Length

2m

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Locking Carabiner

Weight Capacity

140kg

Standards/Approvals

ANSI, CE, UL, EN 255:2002

RoHS Status: Exempt

COO (Country of Origin):
RO
The Petzl Double Lanyard comes with a compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and for passing intermediate anchors. It works with users who weigh between 60 and 140 kg. It has several connection options on the harness and can be used with different types of connectors.

Designed for progression on a vertical structure or horizontal lifeline and when passing intermediate anchors

Progressive tearing of the energy absorber webbing limits the impact force on the user

Energy absorbers very compact design does not hinder the user during operations

Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy