Petzl 2 m Fall Arrest Lanyard BmD Triact Twin

Subtotal (1 unit)*

PHP27,161.40

(exc. VAT)

PHP30,420.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,161.40

*price indicative

RS Stock No.:
311-733
Mfr. Part No.:
L015BB00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Extended Length

2m

Product Type

Lanyard

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

BmD Triact

Weight Capacity

140kg

Anchorage End Connection

MGO Connector

Standards/Approvals

CE, ANSI, EN 255: 2002, UL

RoHS Status: Exempt

COO (Country of Origin):
RO
The Petzl Double Lanyard comes with integrated intermediate tie-back rings and compact energy absorber. It is designed for vertical progression on very large structures and when passing intermediate anchor points. It works with users who weigh between 60 and 140 kg. The TIE-BACK system allows the user to wrap structures with very large cross sections. The arms are elasticized to avoid hindering progression. It’s ready to use, with two large-opening MGO connectors on the end of the lanyard and a Bm’D connector for harness attachment.

Designed for progression on a vertical structure and when passing intermediate anchors

Progressive tearing of the energy absorber webbing limits the impact force on the user

Energy absorber very compact design does not hinder the user during progression

Elasticized arm to avoid hindering progression

Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy