3M 2 m Fall Arrest Lanyard Twist Lock Carabiner Twin
- RS Stock No.:
- 240-1644
- Mfr. Part No.:
- AE5320KBF
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP28,360.92
(exc. VAT)
PHP31,764.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,360.92 |
*price indicative
- RS Stock No.:
- 240-1644
- Mfr. Part No.:
- AE5320KBF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Lanyard | |
| Extended Length | 2m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Weight Capacity | 140kg | |
| Retractable | Yes | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Steel, Aluminium | |
| Anchorage End Connection | Scafold Hook | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Lanyard | ||
Extended Length 2m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Weight Capacity 140kg | ||
Retractable Yes | ||
Karabiner Type Twist Lock | ||
Lanyard Material Steel, Aluminium | ||
Anchorage End Connection Scafold Hook | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The 3M Protecta Pro Welders Lanyard provide complete safety for your workers in high heat environments. Heat and char resistant shock pack cover that slips over shock pack is heat resistant up to 371°C and the webbing is reinforced with Nomex®/Kevlar® fibre to protect the shock pack from getting burned.
Fire resistant Nomex / Kevlar fibre webbing to protect shock pack from getting burnt
Lightweight and ergonomic user friendly design
PVC shock pack with Kevlar® fibre cover
Energy absorbing design limits fall arrest forces
Related links
- 3M 2 m Fall Arrest Lanyard Twist Lock Carabiner Twin
- 3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Petzl 1000 mm Fall Arrest Lanyard Twist Lock Carabiner Twin
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- Kaba 1.5 m Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin