Petzl 1 m Fall Arrest Lanyard Twist Lock Carabiner Twin
- RS Stock No.:
- 311-724
- Mfr. Part No.:
- L012AB00
- Manufacturer:
- Petzl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP7,352.24
(exc. VAT)
PHP8,234.51
(inc. VAT)
- RS Stock No.:
- 311-724
- Mfr. Part No.:
- L012AB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Lanyard | |
| Extended Length | 1m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Weight Capacity | 240kg | |
| Karabiner Type | Twist Lock | |
| Standards/Approvals | CE EN 355 Certifications | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Lanyard | ||
Extended Length 1m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Weight Capacity 240kg | ||
Karabiner Type Twist Lock | ||
Standards/Approvals CE EN 355 Certifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Petzl Double Lanyard comes with a compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and for passing intermediate anchors. It works with users who weigh between 60 and 140 kg. It has several connection options on the harness and can be used with different types of connectors.
Designed for progression on a vertical structure or horizontal lifeline and when passing intermediate anchors
Progressive tearing of the energy absorber webbing limits the impact force on the user
Designed for use with a maximum length of 100 cm including connectors
Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants
Related links
- 3M 2 m Fall Arrest Lanyard Twist Lock Carabiner Twin
- Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Petzl 1000 mm Fall Arrest Lanyard Carabiner Twin
- CLiC-iT 970 mm Fall Arrest Lanyard Twist Lock Carabiner Single

