Tractel 2 m Safety Rope Lanyard Screw Carabiner Single
- RS Stock No.:
- 222-1076
- Mfr. Part No.:
- LD11-2-10-10
- Manufacturer:
- Tractel
Subtotal (1 unit)*
PHP3,542.78
(exc. VAT)
PHP3,967.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,542.78 |
*price indicative
- RS Stock No.:
- 222-1076
- Mfr. Part No.:
- LD11-2-10-10
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Lanyard | |
| Extended Length | 2m | |
| Leg Type | Single | |
| Lanyard Use | Safety Rope | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 150kg | |
| Retractable | No | |
| Karabiner Type | Screw | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN 354 | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Lanyard | ||
Extended Length 2m | ||
Leg Type Single | ||
Lanyard Use Safety Rope | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 150kg | ||
Retractable No | ||
Karabiner Type Screw | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN 354 | ||
RoHS Status: Exempt
The Tractel LD11 series halyard lanyard used as a connecting element between the fixed or mobile anchor point and the harness attachment point. The specific weaving of the polyamide fibre protects the halyard against abrasion and cutting. It has length of 2 m.
Capacity of 150 kg
Lanyards can be used vertically or horizontally
Related links
- Tractel 1 m Safety Rope Lanyard Screw Carabiner Single
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Single
- Tractel 2 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 1.5 m Fall Arrest Lanyard Screw Carabiner Single
- Tractel 1 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 2 m Fall Arrest Lanyard Screw Carabiner Twin
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
