L-Com TDG Series RJ45 Ethernet Coupler, Cat6a
- RS Stock No.:
- 671-706
- Mfr. Part No.:
- TDG1026KS-C6A-DC-WPK
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP4,974.40
View bulk pricing optionsSubtotal (1 unit)*
PHP5,983.27
(exc. VAT)
PHP6,701.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP5,983.27 | - |
| 10 + | PHP5,485.83 | PHP4,974.40 |
*price indicative
- RS Stock No.:
- 671-706
- Mfr. Part No.:
- TDG1026KS-C6A-DC-WPK
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Ethernet Coupler | |
| LAN Category | Cat6a | |
| Standards/Approvals | RoHS compliant | |
| Series | TDG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Ethernet Coupler | ||
LAN Category Cat6a | ||
Standards/Approvals RoHS compliant | ||
Series TDG | ||
- COO (Country of Origin):
- CN
The L-Com Bulkhead Panel Mount Coupler Kit is engineered for rugged Ethernet applications requiring both high-speed data transfer and environmental protection. It includes a die-cast coupler and waterproof bulkhead that together maintain an IP67-rated seal when mounted through a panel or enclosure. This kit is ideal for industrial, outdoor, and automation setups where durability and reliability are critical.
IP67 rated waterproof seal ensures protection against dust and moisture when properly mated
Includes die cast 10G rated coupler and waterproof bulkhead
Supports PoE+ applications, enabling power and data transmission over a single Ethernet cable
Related links
- L-Com TDG Series RJ45 Shielded Coupler, Cat6a
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com TDG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
- L-Com TDG Series 1 Port Ethernet Coupler, Cat3
- L-Com TDG Series RJ45 Nickel Plated Brass Coupler, Cat6
- TUK Limited SGACK Series RJ45 Shielded Ethernet Coupler, Cat6a
- L-Com WBR Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6a
- Weidmüller IE Series 2 Port RJ45 STP Coupler, Cat6a
