TUK Limited SGACK Series RJ45 Shielded Ethernet Coupler, Cat6a
- RS Stock No.:
- 765-378
- Mfr. Part No.:
- SGACK902SDpm
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP616.66
(exc. VAT)
PHP690.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP616.66 |
| 10 - 24 | PHP566.96 |
| 25 + | PHP512.19 |
*price indicative
- RS Stock No.:
- 765-378
- Mfr. Part No.:
- SGACK902SDpm
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Sub Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Length | 35mm | |
| Depth | 17 | |
| Width | 22.23mm | |
| Standards/Approvals | RoHS | |
| Series | SGACK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Sub Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Length 35mm | ||
Depth 17 | ||
Width 22.23mm | ||
Standards/Approvals RoHS | ||
Series SGACK | ||
- COO (Country of Origin):
- CN
The TUK Limited Keystone panel mount coupler is designed for high-performance data transmission, particularly in backboxes and tight spaces. This Compact solution adheres to category 6A standards for optimal data transfer rates.
Ensures high performance data throughput, satisfying category 6A transfer specifications
Gold plated RJ45 contacts enhance conductivity and reliability
Rated for 1.5A current, suitable for a range of applications
Features dielectric withstanding voltage of 1000V AC at 60Hz
Designed with insulation resistance up to 500MΩ for safety
Related links
- TUK Limited SGACK Series 16 Port RJ45 Shielded Panel Mount Coupler, Cat6a
- TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler Cat6a
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com TDG Series RJ45 Ethernet Coupler, Cat6a
- TUK Limited PGSPDY Series RJ45 Shielded Feed-Through Plug, Cat6a
