L-Com TDG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
- RS Stock No.:
- 671-716
- Mfr. Part No.:
- TDG1026KS-C5E-MNL
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,399.82
(exc. VAT)
PHP1,567.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,399.82 |
| 10 + | PHP1,283.40 |
*price indicative
- RS Stock No.:
- 671-716
- Mfr. Part No.:
- TDG1026KS-C5E-MNL
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Coupler | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Shield Type | Nickel Plated Brass | |
| Series | TDG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Coupler | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Shield Type Nickel Plated Brass | ||
Series TDG | ||
- COO (Country of Origin):
- TW
The L-Com Mini Coupler is a compact, shielded in-line adapter designed to extend Ethernet connections with minimal signal loss. It features RJ45 8P8C female ports on both ends, allowing seamless feed-thru connectivity between two Cat5e cables. Its metal shielding enhances durability and protects against electromagnetic interference, making it ideal for high-performance networking environments.
Shielded housing reduces EMI and ensures reliable data transmission
RJ45 8P8C female to female configuration supports standard Ethernet connections
Compact design fits easily into tight spaces for convenient cable management
Related links
- L-Com TDG Series RJ45 Nickel Plated Brass Coupler, Cat6
- L-Com CG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
- L-Com TDG Series RJ45 Shielded Coupler, Cat6a
- L-Com TDG Series RJ45 Ethernet Coupler, Cat6a
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com CG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6
- L-Com WBR Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6a
- L-Com TDG Series 1 Port Ethernet Coupler, Cat3
