L-Com TDG Series 1 Port Ethernet Coupler, Cat3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP408.20

(exc. VAT)

PHP457.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP408.20
10 +PHP372.45

*price indicative

RS Stock No.:
297-438
Mfr. Part No.:
TDG1026KC3
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Coupler

Sub Type

Ethernet Coupler

LAN Category

Cat3

Number of Ports

1

Standards/Approvals

RoHS, CE

Series

TDG

COO (Country of Origin):
TW
The L-Com Category 3 keystone feed thru coupler is designed to seamlessly integrate with your existing infrastructure, ensuring robust connectivity and improved network performance. Designed for reliability, it boasts a sleek design that facilitates easy installation while maintaining high standards of reliability. This coupler is ideal for environments where a consistent electrical rating and excellent environmental tolerance are essential.

Constructed to withstand varying environmental conditions

Excellent current and voltage ratings for dependable performance

Designed for straightforward installation with minimal disruption

Ideal for applications requiring regulatory compliance

Compact design facilitates flexible placements within setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy