L-Com TDG Series RJ45 Nickel Plated Brass Coupler, Cat6
- RS Stock No.:
- 671-843
- Mfr. Part No.:
- TDG1026KSC6-MNL
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,817.48
(exc. VAT)
PHP2,035.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,817.48 |
| 10 + | PHP1,667.98 |
*price indicative
- RS Stock No.:
- 671-843
- Mfr. Part No.:
- TDG1026KSC6-MNL
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Coupler | |
| LAN Category | Cat6 | |
| Shield Type | Nickel Plated Brass | |
| Series | TDG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Coupler | ||
LAN Category Cat6 | ||
Shield Type Nickel Plated Brass | ||
Series TDG | ||
- COO (Country of Origin):
- TW
The L-Com Cat6 Mini Coupler is a compact, shielded inline adapter designed to extend Ethernet connections with high-speed data integrity. It features RJ45 8P8C female ports on both ends, allowing seamless feed-thru between Cat6 cables. Its metal shielding minimizes electromagnetic interference, making it suitable for demanding networking environments.
Supports up to 10Gbps data transfer for fast and reliable Ethernet performance
Shielded metal construction reduces EMI/RFI for stable signal transmission
Plug and play design enables quick installation without tools or configuration
Related links
- L-Com TDG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
- L-Com CG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com TDG Series RJ45 Shielded Coupler, Cat6a
- L-Com TDG Series RJ45 Ethernet Coupler, Cat6a
- L-Com TDG Series 1 Port Ethernet Coupler, Cat3
- L-Com CG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
- L-Com WBR Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6a
