Encitech Connectors 3261 Series 2 Port, Cat5e
- RS Stock No.:
- 560-500
- Distrelec Article No.:
- 301-70-400
- Mfr. Part No.:
- 3261-0010-05
- Manufacturer:
- Encitech Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP97.13
(exc. VAT)
PHP108.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP97.13 | - |
| 10 + | PHP89.40 | 7% |
*price indicative
- RS Stock No.:
- 560-500
- Distrelec Article No.:
- 301-70-400
- Mfr. Part No.:
- 3261-0010-05
- Manufacturer:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Ethernet Coupler | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Length | 29.65mm | |
| Standards/Approvals | No | |
| Width | 16.2mm | |
| Depth | 29.65mm | |
| Series | 3261 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Ethernet Coupler | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Length 29.65mm | ||
Standards/Approvals No | ||
Width 16.2mm | ||
Depth 29.65mm | ||
Series 3261 | ||
- COO (Country of Origin):
- CN
Related links
- Encitech Connectors 3261 Series 2 Port, Cat5e
- Encitech Connectors 3261 Series 2 Port, Cat5
- Encitech Connectors 3261 Series 2 Port, Cat6e
- Encitech Connectors 3261 Series Ethernet Connector Female, Cat8 Shielded Straight 1 Port 1 Way
- HARTING Han‑Port Series Socket Female Cat5e Metal Shield 2 Port 8 Way
- Encitech Connectors Blue, 3 m
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
- Encitech Connectors, 6718-0101 Series Locking Screw For Use With D-Sub Covers
