Encitech Connectors 3261 Series 2 Port, Cat5

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP123.59

(exc. VAT)

PHP138.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 9PHP123.59-
10 - 24PHP113.548%
25 +PHP99.8119%

*price indicative

RS Stock No.:
560-503
Distrelec Article No.:
301-70-398
Mfr. Part No.:
3261-0015-05
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Ethernet Coupler

LAN Category

Cat5

Number of Ports

2

Length

29.65mm

Depth

29.65mm

Width

16.2mm

Standards/Approvals

No

Series

3261

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy