StarTech.com 1G Series 2 Port RJ45 Network Isolator, Cat5, Cat6
- RS Stock No.:
- 630-286
- Mfr. Part No.:
- 1G-NETWORK-ISOLATOR
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP6,781.63
(exc. VAT)
PHP7,595.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,781.63 |
*price indicative
- RS Stock No.:
- 630-286
- Mfr. Part No.:
- 1G-NETWORK-ISOLATOR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Coupler | |
| Sub Type | Network Isolator | |
| Interface Type | RJ45 | |
| LAN Category | Cat5, Cat6 | |
| Number of Ports | 2 | |
| Length | 33mm | |
| Width | 67mm | |
| Standards/Approvals | TAA Compliant | |
| Series | 1G | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Coupler | ||
Sub Type Network Isolator | ||
Interface Type RJ45 | ||
LAN Category Cat5, Cat6 | ||
Number of Ports 2 | ||
Length 33mm | ||
Width 67mm | ||
Standards/Approvals TAA Compliant | ||
Series 1G | ||
- COO (Country of Origin):
- TW
StarTech Series 1G Ethernet Coupler, 2 Ports, 3.3cm Length - 1G-NETWORK-ISOLATOR
This ethernet coupler provides passive galvanic separation for RJ45 links in industrial and commercial networks. It serves as an inline network isolator to help prevent common-mode currents and reduce the risk of electrical disturbances between connected devices while maintaining Gigabit Ethernet connectivity for automation, electronics, electrical and mechanical systems.
Features and Benefits:
• Supports 1G data rate while reducing ground-loop currents
• Two RJ45 ports enable inline network isolation between devices
• TAA-compliant supply chain suitability for regulated procurement
• Compact 3.3cm length for constrained installation spaces
• Narrow 6.7cm width for dense panel or rack mounting
• Two RJ45 ports enable inline network isolation between devices
• TAA-compliant supply chain suitability for regulated procurement
• Compact 3.3cm length for constrained installation spaces
• Narrow 6.7cm width for dense panel or rack mounting
Applications
• Suitable for isolating industrial control system segments
• Ideal for protecting measurement equipment from transient currents
• Used with factory automation ethernet switches for separation
• Can be used for segregating test benches and development rigs
• Ideal for protecting measurement equipment from transient currents
• Used with factory automation ethernet switches for separation
• Can be used for segregating test benches and development rigs
How does the device connect to existing cabling?
It uses standard RJ45 interfaces on both ends to mate directly with Cat5e/Cat6 terminated cables for straightforward inline insertion.
What port count and layout should I expect for integration?
The unit provides two network ports configured to join two RJ45 links while presenting an isolating barrier between them.
Is the product intended for high-security ethernet installations?
It offers physical isolation at the link layer to support ethernet security practices by minimising electrical coupling between segments.
What physical footprint considerations are relevant for panel planners?
The Compact form factor is designed for installations where minimal length and modest width reduce space impact in confined enclosures.
Related links
- StarTech.com 1 Port RJ45 Network Card, 2500Mbps
- StarTech.com 2 Port PCI RJ45 Network Card, 10000Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
- StarTech.com 2 Port PCI Express RJ45 Network Card, 10Gbps
- Roline Cat6, Cat5 24 Port RJ45 Keystone Patch Panel UTP Black
- Ixxat 1 Port PCIe RJ45 Network Card, 100Mbps
- Exsys 1 Port PCIe RJ45 Network Card, 1000Mbps

