Encitech Connectors 3261 Series 2 Port, Cat6e
- RS Stock No.:
- 560-499
- Distrelec Article No.:
- 301-70-409
- Mfr. Part No.:
- 3261-0006-10
- Manufacturer:
- Encitech Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP440.41
(exc. VAT)
PHP493.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP440.41 | - |
| 10 - 24 | PHP405.31 | 7% |
| 25 + | PHP356.84 | 18% |
*price indicative
- RS Stock No.:
- 560-499
- Distrelec Article No.:
- 301-70-409
- Mfr. Part No.:
- 3261-0006-10
- Manufacturer:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Ethernet Coupler | |
| LAN Category | Cat6e | |
| Number of Ports | 2 | |
| Length | 37.65mm | |
| Standards/Approvals | No | |
| Depth | 37.65mm | |
| Width | 14.5mm | |
| Series | 3261 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Ethernet Coupler | ||
LAN Category Cat6e | ||
Number of Ports 2 | ||
Length 37.65mm | ||
Standards/Approvals No | ||
Depth 37.65mm | ||
Width 14.5mm | ||
Series 3261 | ||
- COO (Country of Origin):
- CN
Related links
- Encitech Connectors 3261 Series 2 Port, Cat5e
- Encitech Connectors 3261 Series 2 Port, Cat5
- Encitech Connectors 3261 Series Ethernet Connector Female, Cat8 Shielded Straight 1 Port 1 Way
- Encitech Connectors Straight, Panel Female- 2 Port Type Micro USB 2.0 IP67 USB Connector USB 2.0
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- Encitech Connectors MHDM 25 Way Top D Sub Standard Connector Male
- Encitech Connectors MHDM 15 Way Top D Sub Standard Connector Female
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
