Encitech Connectors MHDM 25 Way Top D Sub Standard Connector Male
- RS Stock No.:
- 560-510
- Distrelec Article No.:
- 300-81-397
- Mfr. Part No.:
- 6355-0006-03
- Manufacturer:
- Encitech Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP173.70
View bulk pricing optionsSubtotal (1 unit)*
PHP578.85
(exc. VAT)
PHP648.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP578.85 | - |
| 10 - 24 | PHP561.48 | PHP173.70 |
| 25 + | PHP544.64 | PHP855.25 |
*price indicative
- RS Stock No.:
- 560-510
- Distrelec Article No.:
- 300-81-397
- Mfr. Part No.:
- 6355-0006-03
- Manufacturer:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 25 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Top | |
| Connector Gender | Male | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | MHDM | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 25 | ||
Product Type D Sub Standard Connector | ||
Orientation Top | ||
Connector Gender Male | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series MHDM | ||
- COO (Country of Origin):
- SE
Related links
- Encitech Connectors MHDM 15 Way Top D Sub Standard Connector Female
- Encitech Connectors DTSL 44 Way Top D Sub Standard Connector Male
- Encitech Connectors DTZF 44 Way Straight D Sub Standard Connector Male
- Encitech Connectors DTPK-P 25 Way Top D Sub Standard Connector Male
- Encitech Connectors MHDM 26 Way Top D Sub Standard Connector Female
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors DB 25 Way D Sub Standard Connector Male
- Encitech Connectors D45PK 9 Way Side Entry D Sub Standard Connector Male
