Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 339-980
- Distrelec Article No.:
- 144-18-144
- Mfr. Part No.:
- 6560-0136-03
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP416.49
(exc. VAT)
PHP466.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP416.49 |
| 10 - 24 | PHP383.61 |
| 25 + | PHP337.58 |
*price indicative
- RS Stock No.:
- 339-980
- Distrelec Article No.:
- 144-18-144
- Mfr. Part No.:
- 6560-0136-03
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | Full Metal Hood | |
| For Use With | D-Sub Connector | |
| Series | MHDM | |
| Number of Contacts | 25 | |
| Material | Zinc, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type Full Metal Hood | ||
For Use With D-Sub Connector | ||
Series MHDM | ||
Number of Contacts 25 | ||
Material Zinc, Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors Full metal hood with straight cable entry is made from zinc material and nickel-plated for superior strength and corrosion resistance. It features a metalized cable grommet for optimal shielding, ensuring excellent protection against electromagnetic interference (EMI). The top entry design offers efficient cable management, making it ideal for industrial and demanding applications. It operates within a temperature range of -40°C to +120°C, providing reliable performance in extreme environments.
Low maintenance with durable materials for long-lasting performance
Corrosion-resistant nickel plating ensures extended lifespan even in challenging conditions
Related links
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors MHDM 25 Way Top D Sub Standard Connector Male
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
