Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 339-987
- Distrelec Article No.:
- 144-18-136
- Mfr. Part No.:
- 6560-0145-03
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP281.08
(exc. VAT)
PHP314.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP281.08 | - |
| 10 - 24 | PHP272.65 | 2% |
| 25 + | PHP264.47 | 5% |
*price indicative
- RS Stock No.:
- 339-987
- Distrelec Article No.:
- 144-18-136
- Mfr. Part No.:
- 6560-0145-03
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | Full Metal Hood | |
| For Use With | D-Sub Connector | |
| Series | DTPK-M | |
| Number of Contacts | 25 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type Full Metal Hood | ||
For Use With D-Sub Connector | ||
Series DTPK-M | ||
Number of Contacts 25 | ||
Material ABS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood is suitable for any common Sub-D connector, offering reliable protection and secure connections. Made from ABS material, it features nickel plating over copper for enhanced durability and corrosion resistance. With an operating temperature range of -55°C to +110°C, it is designed to perform in various industrial and harsh environmental conditions.
Re openable
Also available in Unshielded Version
Related links
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors DTPK-M 9 Way Top D Sub Standard Connector Male
- Encitech Connectors DTPK-M 15 Way Top D Sub Standard Connector Male
- Encitech Connectors DTPK-M 15 Way Top D Sub Standard Connector Female
- Encitech Connectors DTPK-M 9 Way Top D Sub Standard Connector Female
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
