Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 329-429
- Distrelec Article No.:
- 144-11-039
- Mfr. Part No.:
- 6560-0105-03
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save PHP366.50
View bulk pricing optionsSubtotal (1 unit)*
PHP455.90
(exc. VAT)
PHP510.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP455.90 | - |
| 10 + | PHP419.25 | PHP366.50 |
*price indicative
- RS Stock No.:
- 329-429
- Distrelec Article No.:
- 144-11-039
- Mfr. Part No.:
- 6560-0105-03
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | Full Metal Hood | |
| For Use With | D-Sub Connector | |
| Series | DTZK | |
| Number of Contacts | 25 | |
| Material | Zinc, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type Full Metal Hood | ||
For Use With D-Sub Connector | ||
Series DTZK | ||
Number of Contacts 25 | ||
Material Zinc, Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood is made from durable zinc material with a nickel plating for enhanced corrosion resistance. It features straight cable entry, offering secure and organized cable connections. With an operating temperature range of -40°C to +120°C, it ensures reliable performance in various industrial and demanding environments.
Excellent EMI Shielding
Re openable
Related links
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-BK Series Full Metal Hood For Use With D-Sub Connector
