Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 339-990
- Distrelec Article No.:
- 144-18-138
- Mfr. Part No.:
- 6560-0146-11
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save PHP174.10
View bulk pricing optionsSubtotal (1 unit)*
PHP221.48
(exc. VAT)
PHP248.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP221.48 | - |
| 10 + | PHP204.07 | PHP174.10 |
*price indicative
- RS Stock No.:
- 339-990
- Distrelec Article No.:
- 144-18-138
- Mfr. Part No.:
- 6560-0146-11
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | Full Metal Hood | |
| Product Type | Hood | |
| For Use With | D-Sub Connector | |
| Series | D45PK-M | |
| Number of Contacts | 9 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type Full Metal Hood | ||
Product Type Hood | ||
For Use With D-Sub Connector | ||
Series D45PK-M | ||
Number of Contacts 9 | ||
Material ABS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood is suitable for any common Sub-D connector, offering reliable protection and secure connections. Made from ABS material, it features nickel plating over copper for enhanced durability and corrosion resistance. With an operating temperature range of -55°C to +110°C, it is designed to perform in various industrial and harsh environmental conditions.
Re openable
Also available in Unshielded Version
Related links
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-BK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors D45PK 9 Way Side Entry D Sub Standard Connector Male
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
