Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP364.25

(exc. VAT)

PHP407.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP364.25-
10 - 24PHP334.618%
25 +PHP295.0918%

*price indicative

RS Stock No.:
339-993
Distrelec Article No.:
144-18-141
Mfr. Part No.:
6560-0146-14
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Hood

Accessory Type

Full Metal Hood

For Use With

D-Sub Connector

Series

D45PK-M

Number of Contacts

37

Material

ABS

Standards/Approvals

No

COO (Country of Origin):
CN
The Encitech Connectors D-Sub metal hood is suitable for any common Sub-D connector, offering reliable protection and secure connections. Made from ABS material, it features nickel plating over copper for enhanced durability and corrosion resistance. With an operating temperature range of -55°C to +110°C, it is designed to perform in various industrial and harsh environmental conditions.

Re openable

Also available in Unshielded Version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy