Encitech Connectors, 6718-0101 Series Locking Screw For Use With D-Sub Covers
- RS Stock No.:
- 340-001
- Distrelec Article No.:
- 144-11-908
- Mfr. Part No.:
- 6718-0101-05
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP130.05
(exc. VAT)
PHP145.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP130.05 |
| 10 - 24 | PHP119.57 |
| 25 + | PHP104.90 |
*price indicative
- RS Stock No.:
- 340-001
- Distrelec Article No.:
- 144-11-908
- Mfr. Part No.:
- 6718-0101-05
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Locking Screw | |
| Accessory Type | Locking Screw | |
| For Use With | D-Sub Covers | |
| Series | 6718-0101 | |
| Number of Contacts | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Locking Screw | ||
Accessory Type Locking Screw | ||
For Use With D-Sub Covers | ||
Series 6718-0101 | ||
Number of Contacts 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors Thumbscrews and jackscrews come in a variety of thread types to suit any standard hood in our assortment, offering versatile compatibility for different applications. They are available in multiple plating options to provide durability, corrosion resistance, and a customized appearance depending on the environmental requirements.
Compatible with a wide range of hoods in our assortment
Multiple plating options for enhanced protection and aesthetics
Related links
- Encitech Connectors, 6718-0101 Series Locking Screw For Use With D-Sub Covers
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors DDPK SLIM Series Polyamide D-Sub Backshell
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 37 Way
