HARTING Han‑Port Series Socket Female, Adapter, Cat5e Metal Shield 2 Port 8 Way
- RS Stock No.:
- 742-682
- Mfr. Part No.:
- 39509040010
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,404.05
(exc. VAT)
PHP1,572.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,404.05 |
| 10 + | PHP1,291.83 |
*price indicative
- RS Stock No.:
- 742-682
- Mfr. Part No.:
- 39509040010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Adapter | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Metal | |
| LED | No | |
| Termination Type | No Punch Terminations | |
| Series | Han‑Port | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Adapter | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Metal | ||
LED No | ||
Termination Type No Punch Terminations | ||
Series Han‑Port | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The HARTING gender changer RJ45, f-f is designed to facilitate an easy connection between RJ45 cables, allowing for seamless gender reversal in data communication. This product ensures reliable connectivity with its sturdy construction, making it a valuable accessory for various networking applications. Built to adhere to high standards, it offers not just functionality but also compliance with essential industry regulations. The gender changer is essential for users needing to adapt existing network cables without the need for costly replacements, thus serving a practical role in any networking setup.
Features & Benefits
Crafted for RJ45 female-to-female connections, providing versatility in network configurations
Complies with RoHS and ELV standards, ensuring environmentally friendly usage
Constructed with robust materials to support a Cat. 5e specification, guaranteeing dependable network performance
Made in Taiwan, reflecting high manufacturing standards and quality assurance
Lightweight design with a net weight of just 9 g, facilitating easy handling and installation
Packaging size is set at one, making it Ideal for both individual and bulk purchases
European customs tariff number 85366990 for streamlined import processes
Compatible with various data applications, enhancing the flexibility of system setups
Related links
- HARTING Han-Port Series Module for Use with PLC
- HARTING HAN Port Series Ethernet Connector Female
- CONEC 17 Series RJ45 Connector Male Cat5e Metal Shield Straight 1 Port
- HARTING Frame For Use With Sockets
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TUK Limited W78SG Series Ethernet Connector, Panel Copper Foil Shield 2 Port
- TUK Limited WACSG Series Ethernet Connector, Through Hole FTP Shield 2 Port
