RAFI RAMO 30 F Series 1 Port USB Feed-Through USB

Subtotal (1 pack of 2 units)*

PHP12,071.32

(exc. VAT)

PHP13,519.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,071.32PHP6,035.66

*price indicative

RS Stock No.:
524-872
Mfr. Part No.:
1.11.099.002/0010
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Ethernet Coupler

Interface Type

USB

Sub Type

Feed-Through USB

Number of Ports

1

Length

34.5mm

Width

34.5mm

Standards/Approvals

No

Depth

45.2mm

Series

RAMO 30 F

COO (Country of Origin):
HU
The RAFI Cable Feed-through solution, ideal for front panel applications in industries like electrical engineering, mechanical engineering, and home technology. It features a front ring and USB 3.0 Type A connectivity, complete with a 55 cm cable for easy integration. Designed for durability and seamless performance, it ensures efficient operation in diverse environments.

IP65 sealing cap

Black collar colour

Front ring colour stainless steel

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy