RAFI RAMO 22 F Series 1 Port RJ45 Feed-Through Cable, Cat5

Temporarily out of stock
RS Stock No.:
525-189
Mfr. Part No.:
1.10.099.201/0018
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

RJ Coupler

Sub Type

Feed-Through Cable

Interface Type

RJ45

LAN Category

Cat5

Number of Ports

1

Length

29.82mm

Standards/Approvals

No

Width

29.82mm

Depth

45.45mm

Series

RAMO 22 F

COO (Country of Origin):
HU
The RAFI RAMO 22 F is a versatile cable feed-through system designed for front panels, featuring a round collar and a black metallic silver. It supports RJ45 CAT 5 or USB 3.0 connections on the front side, with corresponding rear-side sockets. Ideal for diverse applications like measurement-control-regulation, electrical and mechanical engineering, vehicle construction, chemical industries, industrial robotics, and home technology, it offers reliable and compact connectivity solutions.

IP65 with sealing cap

55 cm cable

Mounting depth 34.08 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy