RAFI RAMO 22 F Series 1 Port RJ45 Feed-Through USB, Cat5
- RS Stock No.:
- 525-190
- Mfr. Part No.:
- 1.10.099.201/0078
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-190
- Mfr. Part No.:
- 1.10.099.201/0078
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | RJ Coupler | |
| Sub Type | Feed-Through USB | |
| Interface Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Length | 29.82mm | |
| Width | 29.82mm | |
| Depth | 45.45mm | |
| Standards/Approvals | No | |
| Series | RAMO 22 F | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type RJ Coupler | ||
Sub Type Feed-Through USB | ||
Interface Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Length 29.82mm | ||
Width 29.82mm | ||
Depth 45.45mm | ||
Standards/Approvals No | ||
Series RAMO 22 F | ||
- COO (Country of Origin):
- HU
The RAFI RAMO 22 F is a versatile cable feed-through system designed for front panels, featuring a round collar and a black metallic silver. It supports RJ45 CAT 5 or USB 3.0 connections on the front side, with corresponding rear-side sockets. Ideal for diverse applications like measurement-control-regulation, electrical and mechanical engineering, vehicle construction, chemical industries, industrial robotics, and home technology, it offers reliable and compact connectivity solutions.
IP65 with sealing cap
55 cm cable
Mounting depth 34.08 mm
Related links
- RAFI RAMO 22 F Series 1 Port RJ45 Feed-Through Cable, Cat5
- RAFI RAMO 30 F Series 1 Port RJ45 Feed-Through Cable, Cat5
- RAFI RAMO 30 F Series 1 Port USB Feed-Through USB
- RAFI RAMO 22 T Series Illuminated Illuminated Push Button Through Hole 1 NO
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RS PRO CP Series 1 Port RJ45 Feed Through Connector, Cat6
- RS PRO FT Series 1 Port RJ45 Female UTP Feed Through, Cat5e
- HARTING 0945 Series 1 Port RJ45 Male UTP Coupler, Cat5
