RAFI RAFIX 30 FS Series 1 Port USB Feed-Through USB

Temporarily out of stock
RS Stock No.:
525-959
Mfr. Part No.:
1.30.299.021/0700
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Ethernet Coupler

Interface Type

USB

Sub Type

Feed-Through USB

Number of Ports

1

Length

34.5mm

Standards/Approvals

CE, UKCA, IEC 60068-2-33, IEC 60068-2-30, REACH, RoHS, IEC 60068-2-78, IEC 60068-2-14

Width

34.5mm

Depth

41.5mm

Series

RAFIX 30 FS

COO (Country of Origin):
HU
The RAFI USB feed-through guarantees a stable installation of an easily-accessible USB slot in the front panels of control units and IPCs. Items that can be inserted into this slot include service keyboards or USB sticks in order to perform software updates. The slot is protected by a sealing cap. The feed-through is simply installed by inserting it through the assembly hole from the front and then using a threaded ring on the rear side to fix it into place.

Round collar

Stainless steel front ring colour

IP65 protection

Mounting hole 30.3 mm

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy