RAFI RAMO 30 F Series 1 Port RJ45 Feed-Through Cable, Cat5
- RS Stock No.:
- 524-866
- Mfr. Part No.:
- 1.11.099.201/0010
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-866
- Mfr. Part No.:
- 1.11.099.201/0010
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | RJ Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Feed-Through Cable | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Length | 34.5mm | |
| Standards/Approvals | No | |
| Width | 34.5mm | |
| Depth | 45.43mm | |
| Series | RAMO 30 F | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type RJ Coupler | ||
Interface Type RJ45 | ||
Sub Type Feed-Through Cable | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Length 34.5mm | ||
Standards/Approvals No | ||
Width 34.5mm | ||
Depth 45.43mm | ||
Series RAMO 30 F | ||
- COO (Country of Origin):
- HU
The RAFI Cable Feed-through solution is a robust and versatile, designed for front panel applications across industries like electrical engineering, vehicle construction, and industrial robotics. It features a RJ45 CAT 5 compatibility and options for USB 3.0 or RJ45 connections. With durable construction and convenient rear-side socket or cable options, it ensures seamless integration and reliable performance in diverse systems.
IP65 sealing cap
Black collar colour
Front ring colour stainless steel
RoHS and REACH compliant
Related links
- RAFI RAMO 30 F Series 1 Port RJ45 Feed-Through Cable, Cat5
- RAFI RAMO 30 F Series 1 Port USB Feed-Through USB
- RAFI RAMO 22 F Series 1 Port RJ45 Feed-Through Cable, Cat5
- RAFI RAMO 22 F Series 1 Port RJ45 Feed-Through USB, Cat5
- RAFI RAMO 30 T Series Blue Indicator 100mA Through Hole IP67, IP69
- RAFI RAMO 30 T Series White Indicator 100mA Through Hole IP67, IP69
- RAFI RAMO 30 T Series Red Indicator 100mA Through Hole IP67, IP69
- RAFI RAMO 30 T Series Blue Indicator 100mA Through Hole IP66, IP67
