TUK Limited PES Series Modular Connector Male, Cable, Cat8 Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-236
- Mfr. Part No.:
- PESbt
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP645.40
View bulk pricing optionsSubtotal (1 unit)*
PHP804.02
(exc. VAT)
PHP900.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP804.02 | - |
| 10 - 24 | PHP739.48 | PHP645.40 |
| 25 + | PHP667.55 | PHP3,411.75 |
*price indicative
- RS Stock No.:
- 754-236
- Mfr. Part No.:
- PESbt
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Modular Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat8 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Ethernet | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Tool-less Termination | |
| Series | PES | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Modular Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat8 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Ethernet | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Tool-less Termination | ||
Series PES | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Plastic Back Boxes are cost effective solutions for a wide range of surface mount applications. Manufactured in tough ABS, they are much less brittle than traditional electrical back boxes and, so, less prone to damage during installation.
Single gang variants are designed for use with 86mm x 86mm faceplates and are available in four depths
Double gang variants accept 146mm x 86mm faceplates and are available in three depths
Related links
- TUK Limited PES Series Modular Connector Male Cat8 Shielded Straight 1 Port 8 Way
- TUK Limited PGS Series Modular Connector Male Cat6a Shielded 1 Port
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
