TUK Limited PGS Series Modular Connector Male, Cable, Cat6a Shielded 1 Port
- RS Stock No.:
- 754-277
- Mfr. Part No.:
- PGS45
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,015.16
(exc. VAT)
PHP1,136.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,015.16 |
| 10 + | PHP934.02 |
*price indicative
- RS Stock No.:
- 754-277
- Mfr. Part No.:
- PGS45
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type | Ethernet | |
| Shield Type | Shielded | |
| Termination Type | Tool-less Termination | |
| Series | PGS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type Ethernet | ||
Shield Type Shielded | ||
Termination Type Tool-less Termination | ||
Series PGS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Faceplate provides an economical way for controlling physical access to a network in shared working environments. It substantially improves security of connections in educational, healthcare and the financial services industries.
Aesthetically pleasing appearance
Supplied with a dual euro style faceplate that will accept 2 x 25 x 50 mm modules
Patented lockable cover with plastic security key
Related links
- TUK Limited PRLGU Series Plug Male Cat6a Shielded Straight 1 Port
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PES Series Modular Connector Male Cat8 Shielded Straight 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRLGUSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- HARTING Han Brid Series Connector Male Cat6a Shielded 1 Port 2 Way
- TE Connectivity Industrial RJ45 IP20 Series Series RJ45 Male Cat6a Shielded 1 Port
