TE Connectivity Industrial RJ45 IP20 Series Series RJ45 Male, Cable, Cat6a Shielded 1 Port

Subtotal (1 unit)*

PHP51,073.97

(exc. VAT)

PHP57,202.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 06, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,073.97

*price indicative

RS Stock No.:
787-522
Mfr. Part No.:
2120892-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Connector Type

RJ45 Connector

Connector Gender

Male

Shield Type

Shielded

Magnetic

No

IP Rating

IP20

Series

Industrial RJ45 IP20 Series

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

Contact Material

Gold

Contact Plating

Palladium over Nickel

COO (Country of Origin):
PL
The TE Connectivity Connector delivers High performance connectivity for Cat 6A applications, designed to ensure reliable data transmission and robust construction for versatile use in various environments.

EU RoHS and ELV compliance ensures safe usage in electronic applications

Halogen content exceeds low halogen standards, indicating material safety

Special safe usage statements enhance handling and recycling guidance

Solder process capability information is explicitly noted as not applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy