HARTING preLink Han A Series RJ45 Connector Male, PCB, Cat6a Shielded 1 Port 8 Way
- RS Stock No.:
- 751-716
- Mfr. Part No.:
- 20820020001
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,432.34
(exc. VAT)
PHP2,724.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,432.34 | - |
| 10 + | PHP2,237.86 | 7% |
*price indicative
- RS Stock No.:
- 751-716
- Mfr. Part No.:
- 20820020001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | Ethernet | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | preLink Han A | |
| Standards/Approvals | RoHS | |
| Length | 21mm | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type Ethernet | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series preLink Han A | ||
Standards/Approvals RoHS | ||
Length 21mm | ||
Width 21mm | ||
- COO (Country of Origin):
- LV
The HARTING Han 3A RJ45 preLink plug insert is a male RJ45 connector designed for reliable data transmission in various applications. Its robust construction and compliance with industry standards ensure optimal performance in demanding environments.
Features & Benefits
Degree of protection IP69K provides excellent resistance to dust and water ingress
Resistant against cold and heat ensures reliable operation in extreme temperatures
Certified according to Ecolab supports hygiene and cleanliness in food processing environments
Easy to Clean design according to ISO 14 159 and DIN EN 1672-2 simplifies maintenance
Materials compliant with FDA 21 ensure safety in food and medical applications
Shielded design reduces electromagnetic interference for improved signal integrity
PCB mount type allows for straightforward installation in electronic assemblies
Operating temperature range from -40 °C to 85 °C accommodates diverse environmental conditions
Compliant with China RoHS e, DNV GL, ELV Status, and EN 45545-2 for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product suitable for low-voltage DC circuits?
The product is designed for data transmission and is not specified for low-voltage DC circuits.
Related links
- HARTING preLink Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- HARTING IX Industrial Series IX Industrial Connector Male Cat6a Shielded Right Angle 1 Port 10 Way
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- Ideal Industries 85 Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Right 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
