HARTING preLink Series Ethernet Connector Male, Panel Mount, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 746-254
- Mfr. Part No.:
- 20821010020
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,033.09
(exc. VAT)
PHP2,277.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,033.09 | - |
| 10 + | PHP1,870.70 | 7% |
*price indicative
- RS Stock No.:
- 746-254
- Mfr. Part No.:
- 20821010020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Ethernet | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 16.9mm | |
| Width | 13.8mm | |
| Series | preLink | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Ethernet | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 16.9mm | ||
Width 13.8mm | ||
Series preLink | ||
- COO (Country of Origin):
- LV
The HARTING preLink RJ45 plug is an Ethernet Data Connector designed for reliable data transmission in industrial environments. Its Compact and robust design ensures durability while providing effective shielding against interference, making it suitable for various applications.
Features & Benefits
RJ45 Ethernet-Data connector ensures compatibility with standard networking equipment
Suitable for industry provides reliable performance in demanding environments
Compact and robust design allows for easy integration into tight spaces
360° shielding reduces electromagnetic interference for improved signal integrity
Ergonomically unlocking clip facilitates easy connection and disconnection
Category of transmission supports high-speed data transfer with Cat. 6 A
Suitable for solid and stranded wires offers flexibility in installation
Compatible with PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power delivery over Ethernet
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet data transmission, not specifically for low-voltage DC circuits.
Related links
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Right 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Connector Female Cat6a Shielded 8 Port 8 Way
- Telegartner TOC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
