HARTING preLink Series Ethernet Connector Male, Cable, Cat6a Shielded Angled 1 Port 8 Way

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,564.19

(exc. VAT)

PHP2,871.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,564.19
10 +PHP2,359.57

*price indicative

RS Stock No.:
746-690
Mfr. Part No.:
20821010022
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

Ethernet

Connector Gender

Male

Shield Type

Shielded

Orientation

Angled

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Termination Type

IDC

Light Pipes

No

Maximum Operating Temperature

85°C

Length

13.8mm

Standards/Approvals

RoHS

Width

16.9mm

Series

preLink

COO (Country of Origin):
LV
The HARTING preLink RJ45 plug is an Ethernet Data Connector designed for industrial applications, providing reliable data transmission with a Compact and robust design. Its 360° shielding ensures minimal interference, making it suitable for various environments.

Features & Benefits


RJ45 Ethernet-Data connector suitable for industry ensures compatibility with standard networking equipment

Compact and robust design allows for easy integration in space-constrained applications

360° shielding reduces electromagnetic interference for stable data transmission

Ergonomically unlocking clip facilitates quick and easy disconnection

Category of transmission Cat. 6 A supports high-speed data transfer up to 10 Gbps

Suitable for solid and stranded wires provides flexibility in installation options

Compatible with PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power delivery over Ethernet

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product suitable for low-voltage DC circuits?


This product is designed for Ethernet data transmission and is not specified for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy