HARTING preLink Series Ethernet Connector Male, Cable, Cat6a Shielded Right 1 Port 8 Way
- RS Stock No.:
- 747-137
- Mfr. Part No.:
- 20821010021
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,564.19
(exc. VAT)
PHP2,871.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,564.19 | - |
| 10 + | PHP2,359.57 | 7% |
*price indicative
- RS Stock No.:
- 747-137
- Mfr. Part No.:
- 20821010021
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Ethernet | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Right | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Series | preLink | |
| Length | 13.8mm | |
| Standards/Approvals | RoHS | |
| Width | 32.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Ethernet | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Right | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Series preLink | ||
Length 13.8mm | ||
Standards/Approvals RoHS | ||
Width 32.9mm | ||
- COO (Country of Origin):
- LV
The HARTING preLink RJ45 plug is an Ethernet Data Connector designed for industrial applications, providing reliable data transmission with a Compact and robust design. Its 360° shielding ensures minimal interference, making it suitable for various environments.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry ensures compatibility with standard networking equipment
Compact and robust design allows for easy integration in space-constrained applications
360° shielding reduces electromagnetic interference for improved signal integrity
Ergonomically unlocking clip facilitates quick and easy disconnection
Category of transmission Cat. 6 A supports high-speed data transfer up to 10 Gbps
Suitable for solid and stranded wires provides flexibility in installation options
Suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power delivery alongside data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product suitable for low-voltage DC circuits?
No, it is designed for Ethernet data transmission.
Related links
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- HARTING preLink Series Connector Female Cat6a Shielded 8 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- Telegartner MFP8-4x90 Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
