TUK Limited PRL Series Modular Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-249
- Mfr. Part No.:
- PRLGSSPDY
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP71.33
(exc. VAT)
PHP79.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP71.33 |
| 10 - 24 | PHP65.24 |
| 25 + | PHP59.15 |
*price indicative
- RS Stock No.:
- 754-249
- Mfr. Part No.:
- PRLGSSPDY
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Plug | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Crimp | |
| Series | PRL | |
| Standards/Approvals | UL94 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Plug | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Crimp | ||
Series PRL | ||
Standards/Approvals UL94 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Transparent Strain Relief Boots for Arc Latch Plugs are designed to provide a secure and smooth operation for high-density hubs and switches.
Made from high-strength polycarbonate with a high-gloss finish
Available in two sizes for different cable diameters (5.5mm or 6.5mm)
Packaged in cardboard cartons to minimize single-use plastic
Related links
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRLGU Series Plug Male Cat6a Shielded Straight 1 Port
