TUK Limited SKF Series Modular Jack Female, Keystone Mount, Cat6 UTP Shield Straight 1 Port 8 Way
- RS Stock No.:
- 754-132
- Mfr. Part No.:
- SKFOr
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP188.20
View bulk pricing optionsSubtotal (1 unit)*
PHP235.80
(exc. VAT)
PHP264.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP235.80 | - |
| 10 - 24 | PHP216.98 | PHP188.20 |
| 25 + | PHP195.89 | PHP997.75 |
*price indicative
- RS Stock No.:
- 754-132
- Mfr. Part No.:
- SKFOr
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Keystone Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | UTP | |
| Orientation | Straight | |
| Series | SKF | |
| Standards/Approvals | UL94V | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold Plated Nickel | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Keystone Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type UTP | ||
Orientation Straight | ||
Series SKF | ||
Standards/Approvals UL94V | ||
Contact Material Gold Plated | ||
Contact Plating Gold Plated Nickel | ||
- COO (Country of Origin):
- CN
The TUK Limited 6 Jack offers a tool-less Keystone solution for any Category 6 requirement, available in various colors and also as a panel mount version (SFK*pm).
High performance data throughput, meets Category 6 data transfer rates at component level
Choice of colors to aid identification egg for use with multimedia
UTP socket to FCC68 standard
Related links
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SG Series Panel Mount Female Cat6a Shielded Vertical 1 Port 8 Way
- Panduit CC Series RJ45 Connector Female, Cat6 UTP Shield Straight 1 Port 8 Way
