HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat5 360° Shielded 1 Port 4 Way
- RS Stock No.:
- 738-559
- Mfr. Part No.:
- 09352260401R02
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP51,567.74
(exc. VAT)
PHP57,755.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP51,567.74 | PHP5,156.774 |
*price indicative
- RS Stock No.:
- 738-559
- Mfr. Part No.:
- 09352260401R02
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Series | Han Push Pull - V14 | |
| Length | 28mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Series Han Push Pull - V14 | ||
Length 28mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- RO
The HARTING Han PP V14 RJ45 plug PN metal is a robust RJ45 connector designed for reliable data transmission in industrial environments. With a degree of protection rated at IP65 and IP67, it ensures durability and performance in challenging conditions.
Features & Benefits
Connector sets AIDA compliant, ensuring compatibility with industrial standards
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 1.75 A supports efficient power transmission
Four contacts provide reliable connectivity for data transfer
Au over Ni plating on the mating side enhances corrosion resistance
Sn over Ni plating on the termination side ensures durability
Push-pull design allows for easy and secure connection
Constructed from zinc die-cast material for strength and longevity
Nickel plating offers additional protection against wear and tear
360° shielded design minimises electromagnetic interference
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in manufacturing
Employed in telecommunications and signal transmission applications
Installed in outdoor electrical enclosures for enhanced protection
Applied in robotics and automated machinery for efficient operation
What is the rated current for this product?
The rated current is 1.75 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 70 °C.
Is this product suitable for low-voltage DC circuits?
Yes, this RJ45 connector is suitable for low-voltage DC circuits.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
