HARTING RJ Industrial Series RJ45 Connector Female, Cable, Cat6 Straight 1 Port 8 Way
- RS Stock No.:
- 736-899
- Mfr. Part No.:
- 09120009957
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save PHP1,655.60
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP4,139.95
(exc. VAT)
PHP4,636.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP4,139.95 | PHP413.995 | - |
| 5 + | PHP3,808.83 | PHP380.883 | PHP1,655.60 |
*price indicative
- RS Stock No.:
- 736-899
- Mfr. Part No.:
- 09120009957
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.3mm | |
| Width | 11.7mm | |
| Standards/Approvals | RoHS | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.3mm | ||
Width 11.7mm | ||
Standards/Approvals RoHS | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- DE
The HARTING RJ Industrial 10G is a next-generation RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. It utilises proven insulation displacement Terminal technology, ensuring reliable and quick connections across a wide range of cable types and sizes.
Features & Benefits
Male connector type ensures compatibility with standard Ethernet applications
Supports 8 contacts for efficient data transmission
Constructed from polycarbonate for enhanced durability
Compact dimensions of 21.8 mm depth, 8.3 mm length, and 11.7 mm width facilitate space-saving installations
Maximum operating temperature of 85 °C allows for use in demanding environments
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Cable mount design simplifies installation and enhances stability
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
IP 20 rating suitable for various industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Is this connector approved for railway or transportation use?
The connector meets various standards including DNV GL, but specific railway approvals are not mentioned.
Related links
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Fully Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Straight 1 Port 8 Way
