TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female, Panel Mount, Cat3 Shielded Right Angle 1 Port
- RS Stock No.:
- 680-083
- Mfr. Part No.:
- 5569115-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 31 units)*
PHP21,216.82
(exc. VAT)
PHP23,762.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP21,216.82 | PHP684.414 |
*price indicative
- RS Stock No.:
- 680-083
- Mfr. Part No.:
- 5569115-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Modular Jacks and MRJ21 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Series Modular Jacks and MRJ21 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a shielded, low-profile modular jack designed for Category 3 networking in Compact and EMI-sensitive environments. It features a single-port, 1 x 1 configuration with an 8-position Interface and a standard latch-down mechanism for secure engagement. The right-angle orientation and through-hole solder termination support stable PCB integration and efficient cable routing.
Shielded housing for enhanced electromagnetic interference protection
Low-profile, right-angle design for space-constrained applications
Through-hole solder termination for Durable and reliable board mounting
Related links
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity Modular Jacks and MRJ21 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4
- TE Connectivity 5558382-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
