TE Connectivity Modular Jacks and MRJ21 Series RJ22 Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 4
- RS Stock No.:
- 677-388
- Mfr. Part No.:
- 5555980-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-388
- Mfr. Part No.:
- 5555980-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ22 Connector | |
| Ethernet Connector Type | RJ22 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Modular Jacks and MRJ21 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ22 Connector | ||
Ethernet Connector Type RJ22 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Series Modular Jacks and MRJ21 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ22 Connector is a compact, low-profile modular jack designed for Category 3 telecommunications and control systems. With a right-angle orientation and side entry, it supports efficient PCB integration in space-constrained environments. The connector features through-hole solder termination for secure mounting, gold (Au) plating for enhanced conductivity and corrosion resistance, and a Durable PBT polyester housing for mechanical stability.
RJ Type Jacks & Plugs with RJ22 interface
Low-profile, right-angle design with side entry
Gold-plated contacts for reliable signal transmission
PBT polyester housing for thermal and chemical resilience
Related links
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity 215875 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Bel-Stewart SS-64 Series RJ22 Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- Molex 95503 Series RJ22 Connector Female Cat3 Unshielded Straight 1 Port 4 Way
