Weidmüller IE Series Ethernet Connector, Cabinet 360° Shielded 2 Port

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,655.10

(exc. VAT)

PHP1,853.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,655.10-
10 +PHP1,522.368%

*price indicative

RS Stock No.:
600-347
Distrelec Article No.:
300-90-779
Mfr. Part No.:
1222550000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Ethernet Connector

Ethernet Connector Type

USB 2.0

Mount Type

Cabinet

Number of Ports

2

Connector Type

USB A-B

Shield Type

360° Shielded

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus E316369, IEC 61076-3-107, RoHS

Hazardous Area Certification

No

Series

IE

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy